Finder 48.52.8.110.0060 Relay 110V AC 8A 2 Change-Overs 1-PK

Image Representative of Range

Finder 48.52.8.110.0060 Relay 110V AC 8A 2 Change-Overs 1-PK

MPN
48.52.8.110.0060
Brand
Finder
EAN-13
8012823123066
Order Code
11-8715
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (13)
Qty Unit Price (Ex VAT)
1+ £18.90
10+ £17.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 19 in stock

The Finder 48.52.8.110.0060 relay is designed for industrial applications, featuring a nominal voltage of 110 V AC and a maximum switching current of 8 A. Manufactured by Finder, it includes two change-over contacts and is typically used in relay socket combos and relay modules. Suitable for controlling electrical circuits, this component is ideal for automation systems and machinery.
Type Relay component
Color Blue
Connection Screw terminal
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2000VA
Nominal Voltage [AC] 110V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot