Finder 48.52.7.060.0050 Relay 60V DC 8A 2 Change-Overs

Image Representative of Range

Finder 48.52.7.060.0050 Relay 60V DC 8A 2 Change-Overs

MPN
48.52.7.060.0050
Brand
Finder
EAN-13
2050002365247
Order Code
11-8711
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (6)
Qty Unit Price (Ex VAT)
1+ £16.34
100+ £14.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 48.52.7.060.0050 relay component operates with a nominal voltage of 60 V DC and supports a maximum switching current of 8 A. It features two change-overs, making it suitable for various industrial applications. This relay is ideal for use in scenarios requiring reliable switching, such as automation systems and control panels.
Type Relay component
Color Blue
Connection Screw terminal
Contact Material AgNi
Contact Type 2 hange-overs°C
Maximum Switching Load 2000VA
Nominal Voltage [DC] 60V
Switching current (max.) 8A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot