Finder 48.52.7.021.5050 interface Relay 21VDC 8A 2 CO contacts DIN Rail

MPN
48.52.7.021.5050
Brand
Finder
EAN-13
2050011508222
Order Code
03-3946
Country of Origin
Netherlands
  • Free UK shipping available
View Full Product Range (5)
Qty Unit Price (Ex VAT)
1+ £19.24
100+ £17.65
500+ £17.17
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 48.52.7.021.5050 is a crossbar switch capable of handling 21 V DC and 8 A, with 2 change-overs. Manufactured by Finder, it serves as a reliable interface relay. Ideal for electrical control applications, it is typically used in automation and circuit switching systems.
Type Crossbar switch
Connection Screw terminal
Contact Type 2 hange-overs°C
Depth 75.3mm
Dim (W x H x D) 15.8 x 78.6 x 75.3mm
Height 78.6mm
IP Rating IP20
Nominal Voltage [DC] 21V
Switching current (max.) 8A
Width 15.8mm

Reviews

Be the first to submit a review

Trustpilot