Finder 48.31.8.024.0060 Relay 24V AC 10A 1 Change-over

Image Representative of Range

Finder 48.31.8.024.0060 Relay 24V AC 10A 1 Change-over

MPN
48.31.8.024.0060
Brand
Finder
EAN-13
8012823196282
Order Code
11-8705
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £14.38
10+ £13.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Finder 48.31.8.024.0060 is an industrial relay module designed with a nominal voltage of 24 V AC and a maximum switching current of 10 A. It is equipped with one change-over contact, making it suitable for various industrial control applications. This relay component is ideal for use in automation systems where reliable switching is essential.
Type Relay component
Connection Screw terminal
Contact Material AgNi
Contact Type 1 hange-over°C
Maximum Switching Load 2500VA
Nominal Voltage [AC] 24V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot