Finder 48.31.7.024.0050 Relay 24V DC 10A 1 Change-over 1 piece

Image Representative of Range

Finder 48.31.7.024.0050 Relay 24V DC 10A 1 Change-over 1 piece

MPN
48.31.7.024.0050
Brand
Finder
EAN-13
2050002365131
Order Code
11-8702
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £9.38
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Finder 48.31.7.024.0050 relay component operates at a nominal voltage of 24 V DC and has a maximum switching current of 10 A with a single change-over contact. This industrial relay is suitable for various applications in automotive, industrial automation, and control systems. As a reliable component, it is ideal for use in circuits requiring precise control of electrical signals.
Type Relay component
Connection Screw terminal
Contact Material AgNi
Contact Type 1 hange-over°C
Maximum Switching Load 2500VA
Nominal Voltage [DC] 24V
Switching current (max.) 10A
Switching voltage (max.) [AC] 250V

Reviews

Be the first to submit a review

Trustpilot