Finder 46.61.9.024.4074 Relay 24V DC 16A 1 CO Faston LED 1200Ω

MPN
46.61.9.024.4074
Brand
Finder
EAN-13
2050011614305
Order Code
03-3936
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Finder manufactures the 46.61.9.024.4074 plug-in relay, which operates at 24 V DC and can handle up to 16 A with one change-over contact. It is suitable for printed circuit board mounting, making it ideal for compact electronic designs. Typical applications include automation systems, control panels, and signal switching in various electronic devices.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Connector
Depth 29mm
Dimensions (W x H x D) 12.4 x 32.8 x 29 mm
Height 32.8mm
IP Rating IP40
Length 29.0mm
Mounting Type Faston
Type Plug-in relay
Width 12.4mm

Reviews

Be the first to submit a review

Trustpilot