Finder 46.61.9.024.0074 24V Relay SPDT 16A (Miniature) 46.61

Finder 46.61.9.024.0074 24V Relay SPDT 16A (Miniature) 46.61

MPN
46.61.9.024.0074
Brand
Finder
Order Code
60-4478

Discontinued


This SPDT 16A DC relay from Finder may be directly mounted or can be mounted using either a flange mount adaptor or 35mm rail mounting screw socket (available separately). This relay has a lockable test button and LED indicator.
  • Ideal for use in control panels and control systems
  • Faston terminals provide secure and reliable connections
  • Coil voltage 24V DC
  • Size 32.8 x 29 x 12.4mm
  • Nickel silver contact material
  • Changeover type contact circuit
  • CE approved
  • Finder 46.61 series
Length 29.0mm

Trustpilot