Finder 46.61.8.230.4040 Plug-in relay 230V AC 16A 1 change-over PCB mount

MPN
46.61.8.230.4040
Brand
Finder
EAN-13
8012823313344
Order Code
16-3074
Country of Origin
Romania
Qty Unit Price (Ex VAT)
1+ £9.85
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 63 in stock

Finder 46.61.8.230.4040 is a plug-in relay specifically designed for printed circuit board (PCB) mounting. This versatile relay operates on a 230 V AC power supply and is capable of handling a load current of up to 16 A. It features a single change-over (SPDT) contact configuration, making it suitable for switching applications across various domains. This relay is frequently used in HVAC systems, industrial control panels, and automation equipment due to its reliability and compact design. Its robust construction ensures consistent performance in demanding environments, which is essential for engineers seeking dependable switching solutions in their electronic designs.
Type 46.61.8.230.4040
Coil Nominal Voltage AC
Complete with socket false
Connection Connector
Contact Type 1 change-over
Content 1
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 32.8 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
IP Rating IP40
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. starting current 25A
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating voltage AC 50 Hz 184-253V
Operating voltage AC 60 Hz 184-253V
Product Type Plug-in relay
Rated control supply voltage AC 50 Hz 230-230V
Rated control supply voltage AC 60 Hz 230-230V
Switching current (max.) 16A
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps False
With forced-guided contacts False
With LED indication False

Reviews

Be the first to submit a review

Trustpilot