Finder 46.52.9.012.5040 Relay 12 V DC 8 A 2 CO contacts 1 piece

MPN
46.52.9.012.5040
Brand
Finder
EAN-13
2050011635515
Order Code
03-3911
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £9.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 54 in stock

The Finder 46.52.9.012.5040 is a plug-in relay designed for 12 V DC operation, supporting up to 8 A with 2 change-over contacts. Typically used in printed circuit boards, this mini relay is suitable for various industrial automation applications. This product provides reliable switching solutions for electronically controlled systems.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 32.8 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
IP Rating IP40
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type Plug-in
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot