Finder 46.52.8.024.0040 Relay 24V AC 8A 2 change-overs 1pc

Image Representative of Range

Finder 46.52.8.024.0040 Relay 24V AC 8A 2 change-overs 1pc

MPN
46.52.8.024.0040
Brand
Finder
Order Code
03-3895
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (22)
Qty Unit Price (Ex VAT)
1+ £7.91
5+ £7.87
10+ £7.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 3 in stockBack-order availability date - 09/11/2026

The Finder plug-in relay 46.52.8.024.0040 operates at 24 V AC with an 8 A current capacity and offers two change-over contacts. It's typically used in automation systems, HVAC controls, and lighting installations. This compact relay is designed for easy integration into printed circuit boards.
Coil Voltage 24V AC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Type C CEE 7/16 plug 2.5mm
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 32.8 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 32.8mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. switching capacity 2000VA
Maximum Temperature +70°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type Plug-in
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Switching Voltage Max 440V AC
Type Plug-in relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot