Finder 45.71.7.012.0311 12V Relay 16A (Faston) 45.71

MPN
45.71.7.012.0311
Brand
Finder
EAN-13
8012823293547
Order Code
60-4181
Country of Origin
Italy

Discontinued


The Finder 12V Relay 16A (Faston) 45.71 is from the range of PCB mounting 16A relays.


  • Fitted with Faston 250 terminals
  • EN, GOST, IMQ, UL, VDE approved
  • Finder 45.71 series
Coil Voltage 12V
Contact Configuration SPST-NO
Switching Current 4000VA
Coil Resistance 400O
Complete with socket false
Degree of protection (IP) N/A
Depth 40.7mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 28.5mm
Length 40.7mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Operating Temperature -40 to +125°C
Rated control supply voltage DC 12 - 12V
Switching Voltage Max (AC) 250V
Type V Relay
Type of electric connection Soldering flag connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Trustpilot