Easter Opening Hours and Delivery Dates here

Finder 44.62.7.024.4000 24V Relay DPCO 10A

Order Code:

60-4174

Brand: Finder MPN: 44.62.7.024.4000 EAN-13: 8012823106465

Discontinued


The Finder 24V relay DPCO 10A (44.62 series) is a compact relay, having the switching capability of 10A 250V AC or 30V DC, that has double pole contacts.


  • The Finder 40.52 series incorporate 8mm isolation gap between coil and contacts as required by VDE0700
  • Housed in a dustproof IP40 tinted case (AC versions have an orange tint)
  • Widely approved including VDE, BEAB, UL, CSA, SEV, NF-USE, SETI, IMQ, SEMKO and DEMKO
  • Finder 40.52 series
Coil Voltage 24V
Contact Configuration DPCO
Switching Current 10A
Coil Current 27mA
Coil Resistance 1200Ω
Height 25mm
Length 29mm
Mounting Type PCB
Operating Temperature -20 to +70°C
Switching Voltage Max (AC) 250V
Width 12.4mm

Alternatives (1)


Trustpilot