Finder 44.62.7.012.4000 12V Relay DPCO 10A (44.62 Series)

Finder 44.62.7.012.4000 12V Relay DPCO 10A (44.62 Series)

MPN
44.62.7.012.4000
Brand
Finder
EAN-13
8012823106427
Order Code
60-4172
Country of Origin
Italy

No longer stocked


The Finder 12V relay DPCO 10A (44.62 series) is a compact relay, having the switching capability of 10A 250V AC or 30V DC, that has double pole contacts.


  • The Finder 40.52 series incorporate 8mm isolation gap between coil and contacts as required by VDE0700
  • Housed in a dustproof IP40 tinted case (AC versions have an orange tint)
  • Widely approved including VDE, BEAB, UL, CSA, SEV, NF-USE, SETI, IMQ, SEMKO and DEMKO
  • Finder 40.52 series
Coil Voltage 12V
Contact Configuration DPCO
Switching Current 10A
Coil Current 55mA
Coil Resistance 300Ω
Height 25mm
Length 29.0mm
Mounting Type PCB
Operating Temperature -20 to +70°C
Switching Voltage Max (AC) 250V
Width 12.4mm

Questions

*Question functionality currently disabled
Question by: Product code: 60-4172

Q. Miniature relay DPDT 10A,im asking a dumb question but it also says Finder 12V Relay DPCO 10A ,im looking for a DPDT 10A is this the same? many thanks.

A. Hi Benny. Thank you for your question. DPCO is an equivalent to DPDT contacts with the advantage of DP changeover functionality if desired.


Trustpilot