Christmas Opening Hours and Delivery Dates here

Finder 44.62.7.006.4000 6V 10A DPCO 44.62 Series Relay

Order Code:

60-4170

Brand: Finder MPN: 44.62.7.006.4000

Discontinued


A 6V compact relay, having the switching capability of 10A 250V AC or 30V DC, that has double pole contacts.


Coil Voltage 6V
Contact Configuration DPCO
Switching Current 10A
Coil Resistance 75Ω
Length 29mm
Width 12.4mm
Height 25mm
Mounting Type PCB
Coil Current 109mA
Operating Temperature -20 to +70°C
Switching Voltage Max (AC) 250V

Trustpilot