Finder 43.61.9.048.2300 48V Relay SPST DC 16A (43.61 Series)

Finder 43.61.9.048.2300 48V Relay SPST DC 16A (43.61 Series)

MPN
43.61.9.048.2300
Brand
Finder
Order Code
60-4080

Discontinued


The Finder 48V Relay SPST DC 16A (43.61 Series) is from an industry standard range of low profile 16A single pole relays with a rated voltage of 240V.
  • 1 NO (SPST-NO)
  • 10A/ 240V
  • 5mm pinning
  • Very low coil consumption of 250mW
  • 10mm, 6kV (1.2/50µs) between coil and contacts
  • Ambient temperature –40°C to +85°C
  • PCB mounting
Length 30.2mm

Trustpilot