Finder 43.41.7.012.5000 PCB Relay 12V DC 10A CO hard gold plated

Image Representative of Range

Finder 43.41.7.012.5000 PCB Relay 12V DC 10A CO hard gold plated

MPN
43.41.7.012.5000
Brand
Finder
EAN-13
2050011615647
Order Code
03-3879
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £4.97
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Finder 43.41.7.012.5000 is a PCB relay designed for a 12 V DC operation and can handle up to 10 A with a single change-over contact. Its compact size makes it ideal for integration into printed circuit boards, providing reliable switching in various electronic applications. Typical uses include automotive systems and industrial control panels.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 30.2mm
Dimensions (W x H x D) 10.2 x 15.4 x 30.2 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.4mm
IP Rating IP40
Length 30.2mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 10.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot