Finder 43.41.7.012.4000 PCB Relay 12 V DC 10 A 1 changeover contact

MPN
43.41.7.012.4000
Brand
Finder
EAN-13
2050011608014
Order Code
03-3878
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
2+ £3.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 41 in stock

The Finder 43.41.7.012.4000 PCB relay is designed for a 12 V DC operation and can handle a current of up to 10 A, featuring a single change-over contact. Manufactured to mount directly onto printed circuit boards, this compact relay is ideal for use in various electronic and automation systems. Common applications include control panels, signal switching, and home automation systems.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 30.2mm
Dimensions (W x H x D) 10.2 x 15.4 x 30.2 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.4mm
IP Rating IP40
Length 30.2mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 10.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot