Finder 43.41.7.012.0000 PCB Relay 12V DC 10A 1 CO 3.2mm AgNi pin grid

MPN
43.41.7.012.0000
Brand
Finder
EAN-13
2050011608038
Order Code
03-3877
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £2.74
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 7 in stock

The Finder 43.41.7.012.0000 is a PCB relay with a 12 V DC coil and a 10 A switching capacity. Its compact size makes it suitable for printed circuit board applications in automation and control systems. This relay features a single change-over contact, ideal for switching small loads in electronic devices.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 30.2mm
Dimensions (W x H x D) 10.2 x 15.4 x 30.2 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.4mm
IP Rating IP40
Length 30.2mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 10.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot