Finder 43.41.7.005.5000 PCB Relay 5V 10A CO gold plated RT II 3.2mm

MPN
43.41.7.005.5000
Brand
Finder
EAN-13
8012823299341
Order Code
03-3874
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.16
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 15 in stock

The Finder 43.41.7.005.5000 PCB relay is a compact printed circuit board relay designed to operate with a coil voltage of 5 V DC, capable of handling up to 10 A with a single change-over contact. Its small form factor and reliable performance make it suitable for use in consumer electronics, automotive systems, and industrial control applications. This mini PCB relay is ideal for applications requiring precise switching in compact spaces.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 30.2mm
Dimensions (W x H x D) 10.2 x 15.4 x 30.2 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.4mm
IP Rating IP40
Length 30.2mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 5 - 5V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 10.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot