Finder 43.41.7.005.0000 PCB Relay 5V 10A 1CO 10.2mm wide 1pc

MPN
43.41.7.005.0000
Brand
Finder
EAN-13
8012823123639
Order Code
03-3873
Country of Origin
Spain
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.62
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Finder 43.41.7.005.0000 PCB relay is a compact component capable of handling 5 V DC and 10 A with a change-over contact. Its reliable design makes it suitable for use in printed circuit boards across various electronic applications. Commonly used in automation systems, this relay ensures efficient control and switching of electrical circuits.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Coil Resistance 130Ω
Complete with socket false
Contact Material AgNi
Degree of protection (IP) N/A
Depth 30.2mm
Dimensions (L x W x H) 30.20 x 10.20 x 15.40 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability (AC/DC) 10 x 106 switching operations
Height 15.40mm
IP Rating Relay protection type RT II
Length 30.2mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 7.5V DC
Max. switching capacity 2500VA
Maximum Temperature +85°C
Min. pick-up Voltage 3.5V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Misc Attribute 2 DC-coil
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 5 - 5V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 10.2mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot