Finder 41.61.6.012.4016 PCB Relay 12 V DC 16 A 1 change-over 1pc

Image Representative of Range

Finder 41.61.6.012.4016 PCB Relay 12 V DC 16 A 1 change-over 1pc

MPN
41.61.6.012.4016
Brand
Finder
EAN-13
8012823391663
Order Code
03-3859
Country of Origin
Slovenia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.18
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Finder PCB relay 41.61.6.012.4016 is a 12 V DC relay that can handle up to 16 A with a single change-over contact. It is suitable for mounting on printed circuit boards, making it ideal for electronic control applications. Typical uses include household appliances and industrial automation.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Resistance 220Ω
Complete with socket false
Connection Solder pins
Contact Material AgSnO2
Control Mode Bistable, 2 Coils
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.5 x 15.7 mm
Drive, polarization Polarized
Drive, switching attitude Bistable
Height 15.7mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 13.2V DC
Max. switching capacity 4000VA
Maximum Temperature +85°C
Min. pick-up Voltage 8.4V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Rated control supply voltage DC 12 - 12V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.5mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot