Finder 41.61.6.005.4016 PCB Relay 5 V DC 16 A change-over 1pc bi-stable

MPN
41.61.6.005.4016
Brand
Finder
EAN-13
8012823395258
Order Code
03-3858
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.39
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 16 in stock

The Finder 41.61.6.005.4016 is a PCB relay operating at 5 V DC and capable of handling 16 A with a single change-over contact. Ideal for printed circuit board applications, it is suitable for controlling various electrical devices with compact efficiency. Often used in automation, lighting, and HVAC systems, it provides reliable switching in both industrial and household environments.
Coil Voltage 5V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Connection Print
Depth 29mm
Dimensions (W x H x D) 12.6 x 15.7 x 29 mm
Height 15.7mm
IP Rating IP40
Length 29.0mm
Mounting Type PCB
Type PCB relay
Width 12.6mm

Reviews

Be the first to submit a review

Trustpilot