Finder 41.52.9.024.5011pcB Relay 24 V DC 8 A 2 CO 5.0 mm AgNi contacts

MPN
41.52.9.024.5011
Brand
Finder
EAN-13
8012823218762
Order Code
03-3854
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.60
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Finder's PCB relay features a 24 V DC coil, 8 A current rating, and 2 change-overs. This mini relay is ideal for printed circuit board applications requiring reliable switching. Commonly used in automation and control systems.
Coil Voltage 24V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.6 x 15.7 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.7mm
IP Rating IP67
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Rated control supply voltage DC 24 - 24V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.6mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot