Finder 41.52.9.012.5010 PCB Relay 12 V DC 8 A 2 change-overs 1pc

MPN
41.52.9.012.5010
Brand
Finder
EAN-13
2050011603835
Order Code
03-3850
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £6.10
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 52 in stock

The Finder PCB relay 41.52.9.012.5010 features a 12 V DC coil and manages up to 8 A with two change-over contacts. This printed circuit board relay is ideal for compact applications requiring reliable switching. Common uses include automation systems and signal switching in control panels.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.6 x 15.7 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.7mm
IP Rating IP40
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 2
Number of contacts as normally open contact 2
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.6mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot