Finder 41.31.9.012.4011pcB Relay 12 V 12 A 1 CO contact sealed RTIII

MPN
41.31.9.012.4011
Brand
Finder
EAN-13
2050011603811
Order Code
03-3838
Country of Origin
USA
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.74
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 41.31.9.012.4011 is a PCB relay with a 12 V DC coil and a 12 A rating, featuring a single change-over contact. It is typically used in electronic applications for switching and controlling processes, suitable for printed circuit boards. Its compact design makes it ideal for limited space environments in both consumer and industrial electronics.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.6 x 15.7 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.7mm
IP Rating IP67
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.6mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot