Finder 41.31.8.230.0000 PCB Relay 230 V AC 12 A 1 changeover contact

MPN
41.31.8.230.0000
Brand
Finder
EAN-13
2050011600759
Order Code
03-3834
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.52
5+ £5.49
10+ £5.45
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 48 in stock

The Finder 41.31.8.230.0000 is a PCB relay capable of handling 230 V AC and 12 A with a single change-over contact. It is ideal for use in switchgear, heating controls, and lighting systems. This reliable component is suitable for printed circuit board mounting.
Coil Voltage 230V AC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Complete with socket false
Connection Print
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.6 x 15.7 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 15.7mm
IP Rating IP40
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.6mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot