Finder 40.62.9.024.4001 Relay 250V AC 400V AC PCB Mount Plug-In Relay

MPN
406290244001
Brand
Finder
EAN-13
2050012150703
Order Code
16-3072
Country of Origin
Italy
Qty Unit Price (Ex VAT)
1+ £7.11
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Finder's 40.62.9.024.4001 relay is engineered as a robust solution for high-performance applications, offering seamless integration into printed circuit boards. This plug-in relay is designed to operate efficiently within voltage ranges of 250 V AC to 400 V AC, providing reliability in diverse electrical systems. As a miniature PCB mount relay, it facilitates compact design requirements and is suitable for a variety of engineering applications, including industrial automation systems, HVAC controls, and power management systems. Its build quality ensures durable performance under demanding conditions, making it an ideal choice for engineers seeking to implement dependable relay solutions in their designs.
Type 40.62.9.024.4001
Colour Blue
Complete with socket false
Content 1
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Product Type Relay
Rated control supply voltage DC 24 - 24V
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot