Finder 40.62.9.012.0000 PCB Relay 12V DC 10A 2 change-overs

Image Representative of Range

Finder 40.62.9.012.0000 PCB Relay 12V DC 10A 2 change-overs

MPN
40.62.9.012.0000
Brand
Finder
EAN-13
8012823422817
Order Code
03-3827
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £5.45
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 173 in stock

The Finder 40.62.9.012.0000 PCB relay is a 12 V DC relay capable of handling 10 A with two change-over contacts. It is designed for mounting on printed circuit boards and is ideal for switching applications in industrial and automation systems. This relay's compact design makes it suitable for use in space-constrained environments.
Coil Voltage 12V DC
Contact Configuration 2CO (DPDT)
Switching Current 10A
Coil Resistance 220Ω
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 18V DC
Max. switching capacity 2500VA
Maximum Temperature +85°C
Min. pick-up Voltage 8.8V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot