Finder 40.61.9.048.4000 Relay PCB Mount Relay 250V AC 400V AC Plug-In Relay

MPN
406190484000
Brand
Finder
EAN-13
8012823096957
Order Code
16-3071
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.37
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 70 in stock

Finder 40.61.9.048.4000 is a high-quality relay designed for seamless integration into printed circuit boards. This plug-in relay is capable of handling operational voltages of up to 250 V AC and 400 V AC, making it suitable for a wide range of industrial and commercial applications. The relay is constructed to fit securely on PCBs and serves effectively in the automation industry where reliable switching in circuits is required. Its compact size and robust design allow it to perform efficiently in environments where space is limited, offering an ideal solution for engineers working with miniaturised electronic components. This relay is often utilised in control panels, lighting systems, and various machinery where precise electronic control is critical.
Type 40.61.9.048.4000
Colour Blue
Complete with socket false
Content 1
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Product Type Relay
Rated control supply voltage DC 48 - 48V
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot