Finder 40.61.8.230.4300 PCB Relay 230V AC 16A 1NO 5mm pin grid RT II

MPN
40.61.8.230.4300
Brand
Finder
EAN-13
2050011701449
Order Code
03-3810
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £6.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 10 in stock

The Finder 40.61.8.230.4300 PCB relay is designed for printed circuit boards and operates at 230 V AC with a 16 A current rating. It is suited for use in various automation and control systems. This relay is ideal for switching and controlling electrical loads in industrial and residential applications.
Coil Voltage 230V AC
Contact Configuration 1NO
Switching Current 16A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot