Finder 40.61.7.024.1001 Relay 24 V DC PCB Mount Plug-In Relays

MPN
406170241001
Brand
Finder
EAN-13
8012823447247
Order Code
16-3068
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.95
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 97 in stock

Finder 40.61.7.024.1001 is a PCB mount plug-in relay engineered for high reliability in electronic designs. Specifically designed to interface with printed circuit boards, this compact relay operates on a 24 V DC supply, making it suitable for a wide variety of automation and control applications. Its miniature form factor ensures efficient use of space within dense circuit layouts, while its robust construction supports extended operation under varying electrical conditions. Commonly utilised in industrial and commercial electronics, this relay serves critical roles in systems such as HVAC controls, lighting systems, and security apparatuses, where dependable switching performance is paramount.
Type 40.61.7.024.1001
Coil Nominal Voltage 24V DC
Colour Blue
Complete with socket false
Content 1
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating Relay protection type RT II
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Product Type Relay
Rated control supply voltage DC 24 - 24V
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot