Finder 40.61.7.012.4001 Relay PCB Mount 250V AC 400V AC Plug-In 1 piece

MPN
406170124001
Brand
Finder
EAN-13
2050012187204
Order Code
16-3066
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.64
10+ £4.24
100+ £4.08
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 25 in stock

Finder 40.61.7.012.4001 is a plug-in relay designed for PCB mounting, capable of handling voltages of up to 250 V AC and 400 V AC. This single-piece relay offers reliable switching in various electronic applications, including control systems, automation projects, and energy management systems. With its compact footprint, it is well-suited for integration within printed circuit boards where space is a premium. Its design ensures robust performance in both standard and demanding environments, making it a versatile choice for engineers seeking efficiency and durability in their circuit designs.
Type 40.61.7.012.4001
Colour Blue
Complete with socket false
Content 1
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating Relay protection type RT II
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Product Type Relay
Rated control supply voltage DC 12 - 12V
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot