Finder 40.61.7.012.4000 12V 16A SPDT Power PCB Relay

MPN
40.61.7.012.4000
Brand
Finder
Order Code
61-9000
Country of Origin
Italy
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £5.43
10+ £5.10
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched same day - 271 in stockAdditional quantity lead time 8 weeks

Finder 40.61.7.012.4000 12V 16A SPDT Power PCB Relay - Pin length 3.5 mm for PCB mount; DC coils (650 mW or 500 mW) and AC coils with cadmium-free contact material available and 8 mm Creepage and Clearance, 6 kV (1.2/50µs) between coil and contact. Meets EN 60335-1 glow wire requirements has 95 series sockets for PCB or 35 mm rail mounting (EN 60715) with Screw, Screwless or Push-in terminals. Coil Indication and EMC suppression modules, 99 series and Timer module 86.30 options.
  • Contact configuration: 1 CO (SPDT)
  • Rated current/Maximum peak current: 16/30**
  • Rated voltage: Maximum switching voltage V AC: 250/400
  • Rated load AC1: 4000
  • Rated load AC15 (230 V AC): 1000
  • Single phase motor rating (230 V AC):0.55
  • Breaking capacity DC1: 24/110/220 V: 16/0.6/0.25
  • Minimum switching load mW (V/mA):500 (10/5)
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 16A
Coil Power 1.2/0.65/0.5
Coil Type AC/DC
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 5mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 16A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +85°C
Rated control supply voltage DC 12 - 12V
Type PCB Relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot