Finder 40.52.9.090.0000 PCB Relay 4V DC 8A 2 CO contacts Plug-in/PCB

Image Representative of Range

Finder 40.52.9.090.0000 PCB Relay 4V DC 8A 2 CO contacts Plug-in/PCB

MPN
40.52.9.090.0000
Brand
Finder
EAN-13
2050011656329
Order Code
03-3791
Country of Origin
Romania
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.99
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 40.52.9.090.0000 is a PCB relay featuring a 4 V DC coil and an 8 A current rating with two change-over contacts. It is suitable for use in a variety of electronic applications, where reliable switching of circuits is necessary. Typical uses include automation systems and control panels requiring compact and efficient relay solutions.
Coil Voltage 4V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 90 - 90V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot