Finder 40.52.9.048.0000 PCB Mount Relay 48VDC 8A 2CO DPDT

MPN
40.52.9.048.0000
Brand
Finder
Order Code
51-0515
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £3.73 £3.72
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 304 in stock

The relays meet VDE 0106/T101 (Protective separation between coil and the contacts).
  • 5mm Pinning
  • Approvals: VDE, UL, CSA, RINA, GOST, FI, IMQ, S, Nemko, Semko, BEAB, B
Coil Voltage 48V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 48 - 48V
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot