Finder 40.52.9.036.0000 PCB Relay 36V DC 8A 2CO Plug-in 5mm grid

Finder 40.52.9.036.0000 PCB Relay 36V DC 8A 2CO Plug-in 5mm grid

Order Code:

03-3786

Brand: Finder MPN: 40.52.9.036.0000 EAN-13: 2050011656237

Discontinued


The Finder PCB relay 40.52.9.036.0000 operates on 4 V DC and supports up to 8 A with 2 change-over contacts. It is typically used in electronic applications that require switching capabilities and compact design. This mini relay is well-suited for integration into printed circuit boards and is ideal for automation, control, and signal switching applications.
Coil Voltage 4V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 36 - 36V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Trustpilot