Finder 40.52.9.024.0300 PCB Relay 24 V 8 A 2 change-overs Plug-in

Image Representative of Range

Finder 40.52.9.024.0300 PCB Relay 24 V 8 A 2 change-overs Plug-in

MPN
40.52.9.024.0300
Brand
Finder
EAN-13
2050011657012
Order Code
03-3784
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Finder's 40.52.9.024.0300 is a PCB relay designed for low voltage applications, offering a 4 V DC coil and capable of handling up to 8 A with two change-over contacts. This compact relay is suitable for printed circuit board mounting, making it ideal for applications in telecommunications, industrial automation, and home electronics. The relay's reliability and small size make it well-suited for use in control panels and signal switching.
Coil Voltage 4V DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Rated control supply voltage DC 24 - 24V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot