Finder 40.52.8.230.0300 PCB Relay 230 V AC 8 A 2 NO AgNi 5.0 mm grid

MPN
40.52.8.230.0300
Brand
Finder
EAN-13
2050011635645
Order Code
03-3767
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (17)
Qty Was Unit Price (Ex VAT)
1+ £6.87 £6.81
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 30 in stock

The Finder 40.52.8.230.0300 is a PCB relay with a 230 V AC coil and an 8 A switching capacity, featuring two changeover contacts. Manufactured by Finder, this mini relay is suitable for printed circuit board mounting and is ideal for applications requiring reliable switching in automation systems and industrial controls. It provides dependable performance for electrical systems with moderate load requirements.
Coil Voltage 230V AC
Contact Configuration 2NO
Switching Current 8A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 2
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot