Finder 40.52.6.012.0000 PCB Relay 12V ac/dc 8A 2 change-overs

MPN
40.52.6.012.0000
Brand
Finder
EAN-13
2050011616279
Order Code
03-3726
Country of Origin
China
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £8.28
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The Finder PCB relay 40.52.6.012.0000 supports both 12 V AC and 12 V DC inputs and can handle up to 8 A with two change-over contacts. It is primarily designed for easy mounting on printed circuit boards, making it suitable for various electronic applications. Its versatile features make it ideal for use in industrial control systems and automated equipment.
Coil Voltage 12V AC/DC
Contact Configuration 2CO (DPDT)
Switching Current 8A
Complete with socket false
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarized
Drive, switching attitude Bistable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 8A
Number of contacts as change-over contact 2
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 12 - 12V
Rated control supply voltage AC 60 Hz 12 - 12V
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot