Finder 40.51.9.012.5000 PCB Relay 12 V DC 10 A CO gold plated 5mm grid

MPN
40.51.9.012.5000
Brand
Finder
EAN-13
2050011656572
Order Code
03-3713
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £5.52
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Finder 40.51.9.012.5000 is a PCB relay designed for 12 V DC operation with a current rating of 10 A and features a single change-over contact. This compact relay is ideal for printed circuit board applications, providing reliable switching for various electronic circuits. It is typically used in automation systems, control panels, and other equipment requiring efficient electrical switching.
Coil Voltage 12V DC
Contact Configuration 1CO (SPDT)
Switching Current 10A
Complete with socket N/A
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts N/A
With LED indication false

Reviews

Be the first to submit a review

Trustpilot