Finder 40.51.9.012.0300 PCB Relay 12V DC 10A 1NO 5.0mm grid 220Ohm RTII

MPN
40.51.9.012.0300
Brand
Finder
EAN-13
2050011673418
Order Code
03-3712
Country of Origin
USA
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
2+ £3.26
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back order

The Finder 40.51.9.012.0300 is a PCB relay designed for use with a 12 V DC system, handling up to 10 A. This compact relay is suitable for printed circuit boards and features excellent reliability for various applications. It is commonly used in automation systems and consumer electronics.
Coil Voltage 12V DC
Contact Configuration 1NO
Switching Current 10A
Complete with socket N/A
Connection Connector
Degree of protection (IP) N/A
Depth 29mm
Dimensions (W x H x D) 12.4 x 25 x 29 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
IP Rating IP20
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 12 - 12V
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts N/A
With LED indication false

Reviews

Be the first to submit a review

Trustpilot