Finder 40.51.8.230.0000 PCB Relay 230V AC 12A VDE 0106/T101 compliant

Image Representative of Range

Finder 40.51.8.230.0000 PCB Relay 230V AC 12A VDE 0106/T101 compliant

MPN
40.51.8.230.0000
Brand
Finder
EAN-13
4064161268668
Order Code
03-3705
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £5.77
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 218 in stock

The Finder 40.51.8.230.0000 PCB relay is designed for a 230 V AC supply and can handle a load of up to 12 A. Featuring a single change-over contact, it is ideal for applications requiring reliable switching in electronic circuits. This relay is commonly used in industrial automation and control systems.
Coil Voltage 230V AC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Coil Resistance 28000Ω
Complete with socket N/A
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 253V AC
Max. switching capacity 2500VA
Maximum Temperature +85°C
Min. pick-up Voltage 184V AC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 230 - 230V
Rated control supply voltage AC 60 Hz 230 - 230V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact Single contact
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts N/A
With LED indication false

Reviews

Be the first to submit a review

Trustpilot