Finder 40.31.8.024.0000 PCB Relay 24 V AC 12 A 1 change-over contact

Image Representative of Range

Finder 40.31.8.024.0000 PCB Relay 24 V AC 12 A 1 change-over contact

MPN
40.31.8.024.0000
Brand
Finder
Order Code
03-3658
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
1+ £4.91
25+ £4.47
50+ £4.41
100+ £4.37
250+ £3.70
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 44 in stock

The Finder PCB relay 40.31.8.024.0000 is a compact, single change-over relay rated for 12 A with a coil voltage of 24 V AC. It is ideal for printed circuit board mounting and commonly used in automation systems and industrial control applications. Its robust design ensures reliable performance in various electrical systems.
Coil Voltage 24V
Contact Configuration 1CO (SPDT)
Switching Current 12A
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +85°C
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 10A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Switching Voltage Max 250V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact N/A
Voltage type for actuating AC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot