Finder 40.31.7.024.1320 PCB Mount Relay 24VDC 12A 1NO SPST-NO

MPN
40.31.7.024.1320
Brand
Finder
EAN-13
8012823338347
Order Code
50-8269
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £3.79
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 73 in stock

A 12A 24V DC miniature PCB relay with SPST-NO contacts and 3.5mm contact pin spacing.
  • Switching voltage 250V AC
  • SPDT-CO or SPST-NO contacts
  • Choice of contact pin pitch
  • DC Sensitive coils as standard
  • 8mm Creepage and clearance distances between coil and contacts
  • Meets EN 60335-1 glow wire requirements
  • Flux proof: RT II standard, (RT III option)
  • UL, IMQ approved
Coil Voltage 24V DC
Contact Configuration 1NO
Switching Current 12A
Complete with socket false
Degree of protection (IP) N/A
Depth 29mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Maximum Temperature +85°C
Min. temperature -40°C
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 0
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 1
Rated control supply voltage DC 24 - 24V
Type PCB relay
Type of electric connection PCB connection
Type of switch contact N/A
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot