Finder 40.31.7.024.0000 PCB Relay 24 V DC 12 A 1 changeover guaranteed isolation

Image Representative of Range

Finder 40.31.7.024.0000 PCB Relay 24 V DC 12 A 1 changeover guaranteed isolation

MPN
40.31.7.024.0000
Brand
Finder
EAN-13
2050004844269
Order Code
03-3653
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (17)
Qty Unit Price (Ex VAT)
2+ £3.35
25+ £3.30
50+ £3.25
100+ £3.22
250+ £2.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 367 in stock

The Finder PCB relay 40.31.7.024.0000 is a reliable 24 V DC relay with a 12 A switching capacity and a single change-over contact. Typical applications include use in printed circuit boards and mini relay systems for electrical switching tasks. This robust component is suitable for various electronics and automation systems.
Coil Voltage 24V DC
Contact Configuration 1CO (SPDT)
Switching Current 12A
Coil Resistance 1150Ω
Complete with socket false
Connection Solder pins
Contact Material AgNi
Control Mode monostable, 1 coil
Creepage distance (coil/clips) 8mm
Degree of protection (IP) N/A
Depth 29mm
Dimensions (L x W x H) 29 x 12.4 x 25 mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
Durability 200 x 103 switching cycles
Height 25mm
Length 29.0mm
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Max. pick-up Voltage 36V DC
Max. switching capacity 3000VA
Maximum Temperature +85°C
Min. pick-up Voltage 17.5V DC
Min. temperature -40°C
Minimum Operating Temperature -40°C
Mounting Type PCB
Nominal Current 12A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage DC 24 - 24V
Switching Voltage Max 400V AC
Type PCB relay
Type of electric connection Plug-in connection
Type of switch contact N/A
Voltage type for actuating DC
Width 12.4mm
With detachable clamps N/A
With forced-guided contacts false
With LED indication false

Reviews

Be the first to submit a review

Trustpilot