Finder 39.61.0.012.0060 Crossbar Switch 12V 6A 1 Change-Over Relay

Image Representative of Range

Finder 39.61.0.012.0060 Crossbar Switch 12V 6A 1 Change-Over Relay

MPN
39.61.0.012.0060
Brand
Finder
EAN-13
8012823390505
Order Code
11-8691
Country of Origin
Italy
View Full Product Range (23)

Discontinued


The Finder 39.61.0.012.0060 is an interface relay designed for use with 12 V DC or AC systems, capable of handling up to 6 A. It features a crossbar switch with a single change-over contact, making it suitable for switching applications in various electrical circuits. This relay is typically used in control panels and automation systems where reliable switching is essential.
Type Crossbar switch
Mounting Type Push-in
Height 94.3mm
Width 6.2mm
Length 87.2mm
Coil Voltage 12V AC/DC
Contact Type 1 CO
Rated current 6A
Complete with socket true
Connection Pull spring
Degree of protection (IP) IP20
Depth 87.2mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 12 - 12V
Rated control supply voltage AC 60 Hz 12 - 12V
Rated control supply voltage DC 12 - 12V
Switching Voltage 400V AC
Type of electric connection Other
Type of switch contact Single contact
Voltage type for actuating AC/DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Trustpilot