Finder 39.41.0.012.5060 Electromechanical Relay Module 250V AC 6A

Image Representative of Range

Finder 39.41.0.012.5060 Electromechanical Relay Module 250V AC 6A

MPN
39.41.0.012.5060
Brand
Finder
EAN-13
8012823357133
Order Code
11-8684
Country of Origin
Italy
View Full Product Range (23)

Discontinued


The Finder 39.41.0.012.5060 is an electromechanical relay interface module with a capacity of 250V AC and 6A. Manufactured by Finder, it features reliable interface relays and a robust crossbar switch design. This module is typically used in industrial automation and control systems to provide electrical isolation and signal switching.
Type Crossbar switch
Mounting Type Push-in
Height 94.3mm
Width 6.2mm
Length 87.2mm
Coil Voltage 250VAC
Contact Type 1 CO
Rated current 6A
Complete with socket true
Connection Screw terminal
Degree of protection (IP) IP20
Depth 87.2mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Gold
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Output EMR relays
Rated control supply voltage AC 50 Hz 12 - 12V
Rated control supply voltage AC 60 Hz 12 - 12V
Rated control supply voltage DC 12 - 12V
Switching Capacity (AC1) 1500VA
Switching Current 6A
Switching Voltage 400V AC
Temperature Range -40 - +70°C
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Trustpilot