Finder 39.31.0.024.0060 MasterPLUS Emech Relay Interface Module 24V 6A

MPN
39.31.0.024.0060
Brand
Finder
EAN-13
8012823353739
Order Code
49-3426
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £12.52
20+ £12.44
100+ £12.36
250+ £8.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 18 in stock

This is the Finder 39.31.0.024.0060 relay interface module from the MasterPLUS range. These are versatile electromechanical relay modules which can be used for either inputs to or outputs from PLCs and other controllers. They feature an LED coil indicator, an integral protection circuit plus a user changeable micro-fuse (5 x 20mm) which is visible through a window.


  • Contact type SPDT-CO
  • Connections for 16-way jumper link
  • Secure retention and easy ejection by plastic clip
  • Dual screw head (blade+cross) terminals
  • 35mm DIN rail mounting (EN 60715)
  • Contact material AgNi
  • Space saving 6.2mm wide
  • Output current 6A
  • Output voltage 240VAC
  • Coil voltage24VDC/AC
  • L x W x H (mm) 94.3 x 6.2 x 90.7
  • Operating temperature –40 to +70°C
  • Protection type IP20
Type Relay Interface Module
Mounting Type Rail
Height 90.7mm
Width 6.2mm
Length 94.3mm
Coil Voltage 24VDC
Contact Type 1 CO
Rated current 6A
Coil Current 11mA
Coil Voltage (AC) 24V
Coil Voltage (DC) 24V
Complete with socket true
Contact Configuration SPDT-CO
Degree of protection (IP) IP20
Depth 87.2mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Operating Temperature -40 to +70°C
Rated control supply voltage AC 50 Hz 24 - 24V
Rated control supply voltage AC 60 Hz 24 - 24V
Rated control supply voltage DC 24 - 24V
Rated Voltage (DC) 24V
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot