Finder 39.31.0.006.0060 MasterPLUS Relay Interface Module 250V AC 6A

Image Representative of Range

Finder 39.31.0.006.0060 MasterPLUS Relay Interface Module 250V AC 6A

MPN
39.31.0.006.0060
Brand
Finder
EAN-13
2050002363823
Order Code
11-8681
Country of Origin
Italy
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £17.31
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 13 in stock

The Finder 39.31.0.006.0060 is a MasterPLUS Electromechanical Relay Interface Module designed for seamless connectivity, offering a maximum voltage of 250V AC and a current rating of 6A. Typically utilized in controlling and automation systems, this relay interface module provides reliable switching functions with its robust crossbar switch design. Ideal for integration in industrial environments, it ensures efficient interfacing between control and power circuits.
Type Crossbar switch
Mounting Type Push-in
Height 94.3mm
Width 6.2mm
Length 87.2mm
Coil Voltage 250VAC
Contact Type 1 CO
Rated current 6A
Complete with socket true
Connection Screw terminal
Degree of protection (IP) IP20
Depth 87.2mm
Drive, polarization Polarity free
Drive, switching attitude Mono stable
IP Rating IP20
Material contact Other copper alloys
Material of contact insert Thermoplastic
Material of contact surface Untreated
Nominal Current 6A
Number of contacts as change-over contact 1
Number of contacts as normally closed contact 0
Number of contacts as normally open contact 0
Rated control supply voltage AC 50 Hz 6 - 6V
Rated control supply voltage AC 60 Hz 6 - 6V
Rated control supply voltage DC 6 - 6V
Switching Current 6A
Switching Voltage 400V AC
Type of electric connection Screw connection
Type of switch contact Single contact
Voltage type for actuating AC/DC
With detachable clamps false
With forced-guided contacts false
With LED indication true

Reviews

Be the first to submit a review

Trustpilot