Finder 39.10.7.012.9024 Solid State Relay Module 2A SPST-NO 12VDC

MPN
39.10.7.012.9024
Brand
Finder
EAN-13
8012823353685
Order Code
50-4772
  • Free UK shipping available
  • Quickly find another product in this range by Coil Voltage:

    12VDC 24VDC
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £28.74 £26.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

2A 12V DC Solid state relay with silent, high speed switching and long electrical life for general use.
  • Space saving 6.2mm wide
  • Connections for 16-way jumper link
  • Integral coil indication and protection circuit
  • Secure retention and easy ejection by plastic clip
  • Dual screw head (blade + cross) terminals
  • 35mm rail mounting (EN 60715)
  • CE approved
Type Relay module
Mounting Type Rail
Coil Voltage 12VDC
Contact Type 1 NO
Rated current 2A

Reviews

Be the first to submit a review

Trustpilot